Neutrik NC3MAAH technical specifications.
| Body Material | Plastic, Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass, NICKEL PLATED |
| Contact Plating | Gold |
| Current Rating | 6A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Material | Plastic |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | A |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 0.17637oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3MAAH to view detailed technical specifications.
No datasheet is available for this part.