Neutrik NC3MAAV-0 technical specifications.
| Body Material | Plastic |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 6A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Material | Plastic |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | A |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.17637oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3MAAV-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.