Neutrik NC3MAFH-PH technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Plating | Silver |
| Gender | Female |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | A |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3MAFH-PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
