
3-position male XLR connector with right-angle orientation and solder termination. Features brass contacts with gold plating, a plastic and metal body, and a UL94 V-0 flammability rating. Rated for 6A current and 50V DC, with an operating temperature range of -30°C to 80°C. Mounts via panel or through-hole, offering IP40 protection.
Neutrik NC3MAH technical specifications.
| Approvals | UL |
| Body Material | Plastic, Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 6A |
| Depth | 22.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 25.35mm |
| Material | Plastic |
| Max Current Rating | 6A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | A |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.246918oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3MAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
