Neutrik NC3MAHR technical specifications.
| Body Material | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 6A |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Horizontal |
| Package Quantity | 10 |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | A |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3MAHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
