
3-pole male audio/RCA connector with straight, through-hole mounting. Features brass, nickel-plated, and bronze contacts with gold plating, rated for 50V DC and 6A current. Constructed with a plastic and metal body, operating between -30°C and 80°C, and boasting UL94 V-0 flammability rating. RoHS compliant and IP40 rated for reliable performance.
Neutrik NC3MAV technical specifications.
| Body Material | Plastic, Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, NICKEL PLATED, Bronze |
| Contact Plating | Gold |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 25mm |
| Material | Plastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.261027oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3MAV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
