Neutrik NC3MAY technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 20 |
| Series | A |
| Termination | IDC |
| Weight | 0.282192oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3MAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
