Neutrik NC3MBAV-1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 6A |
| Gender | Male |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Series | B |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 0.282192oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3MBAV-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.