
Right-angle, 3-contact male circular connector with solder termination. Features gold-plated brass contacts and a glass-filled polyamide housing. Rated for 6A current and 50V DC, with an operating temperature range of -30°C to 80°C. IP40 rated for protection against solid objects larger than 1mm.
Neutrik NC3MBH technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 6A |
| Depth | 22.2mm |
| Gender | Male |
| Length | 25mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | B |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.423288oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3MBH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.