Neutrik NC3MBH-M25 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Series | B |
| Termination | Solder |
| Weight | 0.447979oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3MBH-M25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.