Neutrik NC3MBHL technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 6A |
| Gender | Male |
| Number of Positions | 3 |
| Orientation | Horizontal |
| Package Quantity | 10 |
| Series | B |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.423288oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3MBHL to view detailed technical specifications.
No datasheet is available for this part.