Neutrik NC3MBV-0 technical specifications.
| Current Rating | 6A |
| Gender | Male |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Series | B |
| Termination | Screw |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3MBV-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
