Neutrik NC3MD-LX-HA-BAG technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Series | DLX |
| Termination | Crimp |
| Voltage Rating | 50V |
| Weight | 0.888904oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3MD-LX-HA-BAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
