Neutrik NC3MD-S-B-1 technical specifications.
| Color | Black |
| Contact Material | Silver |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik NC3MD-S-B-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
