
3-pin male XLR power connector with straight, through-hole mounting. Features a durable metal body and silver/gold plated brass contacts for reliable conductivity. Rated for 6A current and 50V DC, with an operating temperature range of -30°C to 80°C. IP40 rated for protection against solid objects larger than 1mm.
Neutrik NC3MD-V technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Gender | Male |
| Contact Material | Brass, Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 6A |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 20 |
| Plating | Nickel |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | D |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.881849oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3MD-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
