Neutrik NC3MDL1 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Gender | Male |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Orientation | Straight |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | DL |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3MDL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.