Neutrik NC3MDM3-H technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Plating | Silver, Gold |
| Depth | 31.4mm |
| Gender | Male |
| Length | 26mm |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Pitch | 4mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D |
| Termination | Solder |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3MDM3-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.