Neutrik NC3MDM3-L-1 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Plating | Silver |
| Gender | Male |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D |
| Termination | Screw |
| Weight | 0.740753oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3MDM3-L-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.