Neutrik NC3MDM3-V technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Gold, Silver |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D |
| Termination | Solder |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3MDM3-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
