
3-position male XLR connector with straight, panel-mount orientation and solder cup termination. Features a durable metal body and contacts made of brass with silver plating, offering a 16A current rating and 50V DC voltage rating. Operates within a temperature range of -30°C to 80°C and boasts IP40 ingress protection. RoHS compliant with a UL94 HB flammability rating.
Neutrik NC3MP technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black, Silver |
| Contact Gender | Male |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 40 |
| Plating | Nickel |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | P |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.740753oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.