Neutrik NC3MPP technical specifications.
| Body Material | Plastic |
| Color | Silver |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Series | P |
| Termination | Screw |
| Weight | 0.246918oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3MPP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.