Neutrik NC3MRC-BAG technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 16A |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3MRC-BAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.