
3-pole, male, right-angle XLR connector for cable mounting. Features silver-plated bronze contacts, a metal body, and a black housing. Rated for 16A current and 50V voltage, with an operating temperature range of -30°C to 80°C. IP40 rated for protection.
Neutrik NC3MRX-BAG technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black, Silver |
| Contact Gender | Male |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Horizontal |
| Package Quantity | 10 |
| Packaging | Bag |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | RX |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.763698oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3MRX-BAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.