
3-pin male power connector designed for solar applications. Features brass contacts with gold plating for reliable conductivity, housed in a durable metal body with nickel plating. Rated for 16A current and 50V, with a wide operating temperature range of -30°C to 80°C. Includes nylon insulation and a UL94 HB flammability rating. Mounts to cable with solder termination.
Neutrik NC3MXCC technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver, Black |
| Contact Gender | Male |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 16A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Insulation Material | Nylon |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | X |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.181678oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3MXCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
