Neutrik NC3MXX-14-BAG-D technical specifications.
| Color | Black, Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 16A |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bag |
| Series | XX |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.164041oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3MXX-14-BAG-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.