
3-pin male XLR power connector with a straight, cable-mount orientation. Features a durable metal body and housing in black, with brass contacts plated in gold for reliable conductivity. Rated for 16A current and 50V, operating between -30°C and 80°C. This connector offers solder termination and an IP40 rating for protection.
Neutrik NC3MXX-B technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 16A |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Length | 70.1mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | XX |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.164041oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3MXX-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
