Neutrik NC3MXX-B-CRYST technical specifications.
| Color | Black |
| Contact Material | Silver |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik NC3MXX-B-CRYST to view detailed technical specifications.
No datasheet is available for this part.