Neutrik NC3MXX-B-CRYSTAL technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 16A |
| Gender | Male |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 25 |
| Plating | Zinc |
| Reach SVHC Compliant | No |
| Series | XX |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.058219oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3MXX-B-CRYSTAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
