Neutrik NC3MXX-HD-D technical specifications.
| Body Material | Zinc |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Current Rating | 16A |
| Diameter | 0.93inch |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Series | XX |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.255753oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3MXX-HD-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
