
3-pole male cable mount power connector featuring a durable metal body and gold-plated brass contacts for reliable signal transmission. Rated for 16A current and 50V AC, this connector operates within a temperature range of -30°C to 80°C. Its IP40 rating ensures protection against solid objects larger than 1mm. Termination is achieved via solder.
Neutrik NC3MXX-HE technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 16A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | XX |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.164041oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3MXX-HE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
