Neutrik NC3MXY technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold, Silver |
| Current Rating | 3A |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3MXY to view detailed technical specifications.
No datasheet is available for this part.