Neutrik NC4FAH technical specifications.
| Color | Black |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Series | A |
| Termination | Solder |
| Weight | 0.246918oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC4FAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.