Neutrik NC4FBH technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Horizontal |
| Package Quantity | 20 |
| Series | B |
| Termination | Solder |
| Weight | 0.317466oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC4FBH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.