
Four-pin female solder cup panel mount power connector with straight orientation. Features silver-plated brass contacts with gold plating, a metal body, and nickel plating. Rated for 10A current and 50V DC, operating between -30°C and 80°C. IP40 rated and UL approved, with a UL94 HB flammability rating.
Neutrik NC4FD-L-1 technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Gender | Female |
| Contact Material | Brass, Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 10A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 10 |
| Plating | Nickel |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | DL |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.881849oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC4FD-L-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
