
4-contact female DIN 41612 backplane connector with straight, solder lug termination. Features a metal body and package in black and silver, with brass, silver-plated contacts. Rated for 10A current and 50V DC, operating between -30°C and 80°C. This panel-mount receptacle offers a locking mechanism and IP40 rating.
Neutrik NC4FP-1 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black, Silver |
| Contact Gender | Female |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 10 |
| Plating | Nickel |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | P |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC4FP-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
