Neutrik NC4FP-B-1 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 10A |
| Gender | Female |
| Length | 1.063inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | P |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC4FP-B-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.