
Neutrik NC4FRX-BAG technical specifications.
| Color | Black, Silver |
| Gender | Female |
| Number of Positions | 4 |
| Orientation | Horizontal |
| Package Quantity | 25 |
| Series | RX |
| Termination | Solder |
| Weight | 2oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC4FRX-BAG to view detailed technical specifications.
No datasheet is available for this part.
