
Four-contact, female, straight power connector for solar applications. Features silver-plated brass contacts with nickel plating and a metal body for durability. Rated for 10A current and 150V DC, operating between -30°C and 80°C. UL approved and RoHS compliant, with a solder termination for secure connections.
Neutrik NC4FX technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Length | 72mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 10 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | X |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 150V |
| Weight | 1.2875oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC4FX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
