
Four-pole female XLR power connector with straight orientation and solder termination. Features a black metal housing and silver-plated brass contacts rated for 10A and 50V. Operates within a temperature range of -30°C to 80°C and is suitable for 16AWG wire. This connector offers IP40 protection and a UL94 HB flammability rating.
Neutrik NC4FXX-BAG technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Current Rating | 10A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | XX |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.2875oz |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC4FXX-BAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
