Neutrik NC4MAV technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Series | A |
| Termination | Solder |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC4MAV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
