Neutrik NC4MD-LX-M3 technical specifications.
| Package/Case | SIL |
| Gender | Male |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Series | DLX |
| Termination | Solder |
| Weight | 0.888904oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC4MD-LX-M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
