Neutrik NC4MRX-BAG technical specifications.
| Color | Black, Silver |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 10A |
| Gender | Male |
| Number of Positions | 4 |
| Orientation | Horizontal |
| Package Quantity | 25 |
| Plating | Nickel |
| Series | RX |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.728424oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC4MRX-BAG to view detailed technical specifications.
No datasheet is available for this part.