
Four-contact, male, straight power connector with nickel-plated metal housing. Features silver-plated brass contacts, a 10A current rating, and a 50V voltage rating. Operates within a temperature range of -30°C to 80°C and is UL approved with a UL94 HB flammability rating. Termination is via solder.
Neutrik NC4MX technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Length | 69mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 10 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | X |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.072328oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC4MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
