
Four-pole male power connector with gold-plated brass contacts, rated for 10A and 50V. Features a durable black metal housing and body, suitable for cable mounting with solder termination. Operates within a temperature range of -30°C to 80°C and offers IP40 protection. Designed for solar applications, this connector supports wire gauges up to 16AWG.
Neutrik NC4MXX-B technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Current Rating | 10A |
| Contact Gender | Male |
| Contact Material | Brass, Silver |
| Contact Plating | Gold |
| Current Rating | 10A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | XX |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.040582oz |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC4MXX-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
