
Four-position, male XLR power connector with straight orientation. Features silver-plated brass contacts and a durable black metal housing. Rated for 10A current and 50V voltage, with an operating temperature range of -30°C to 80°C. Designed for cable mounting with solder termination and suitable for wire gauges up to 16AWG. IP40 rated for protection against solid objects.
Neutrik NC4MXX-BAG technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | XX |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.065274oz |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC4MXX-BAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
