Neutrik NC5FAH-0 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Number of Positions | 5 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Series | A |
| Voltage Rating | 50V |
| Weight | 0.282192oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC5FAH-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.