Neutrik NC5FDM3-H-BAG technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 7.5A |
| Gender | Female |
| Number of Positions | 5 |
| Orientation | Horizontal |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 1oz |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik NC5FDM3-H-BAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.