Neutrik NC5FDM3L1D technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Number of Ports | 1 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik NC5FDM3L1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.