Neutrik NC5FRC-B technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Number of Positions | 5 |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC5FRC-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.