
Five-position, straight, female solder termination power connector with silver-plated brass contacts and nickel-plated metal body. Features a 7.5A current rating and 50V voltage rating, operating between -30°C and 80°C. UL approved with a UL94 HB flammability rating.
Neutrik NC5FX technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 7.5A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Length | 72mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 10 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | X |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.27339oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC5FX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
